Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weller NTH

Weller, Solder Tip, Chisel, 0.031 in, 0.016 in, 0.331, 0.016 in, Nt Series
$ 12.6
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller NTH.

element14 APAC

Datasheet1 page9 years ago

JRH Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Related Parts

WellerPTH6
Weller PT Series Screwdriver Solder Tip for TC201 Iron 600F 031
Weller4PTO6-1
PT Series 600°F Long Conical Solder Tip for TC201 Iron, .79mm
WellerPT-O9
TIP, CONICAL, 0.8MM; Tip / Nozzle Width:0.8mm; Tip / Nozzle Style:Conical; For U

Descriptions

Descriptions of Weller NTH provided by its distributors.

WELLER, SOLDER TIP, CHISEL, 0.031 IN, 0.016 IN, 0.331, 0.016 IN, NT SERIES
Soldering tip Module: NT H Suitable for: WMP Weller no.: TNTH Series: NT Soldering tip shape: Chisel shaped Tip thickness: 0.4 mm Tip width: 0.8 mm
TIP, SOLDERING, CHISEL, 0.79MM Tip / Nozzle Width: 0.8mm Tip / Nozzle Style: Chisel For Use With: Weller WMP Micro Soldering Pencil Diameter: 0.031" External Width: 0.016" Tip / Nozzle Length: 0.331" RoHS Compliant: NA
CHISEL TIP, 0.8MM; Tip / Nozzle Width: 0.8mm; Tip / Nozzle Style: Chisel; For Use With: WMP Soldering Iron; Product Range: -; SVHC: No SVHC (17-Dec-2015); Length: 8.4mm; Operating Temperat; Available until stocks are exhausted

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • NT H
  • NTH.