Weller NTD

Weller NT Series Chisel Solder Tip for WMP Iron 157
$ 26.595
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller NTD.

element14 APAC

Datasheet1 page9 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-71.43%

Related Parts

WellerNTH
WELLER, SOLDER TIP, CHISEL, 0.031 IN, 0.016 IN, 0.331, 0.016 IN, NT SERIES
WellerDX 111
Soldering Iron Tip, 2.5 Mm Rohs Compliant: Na |Weller DX111.
WellerDX 110
Nozzle, 1.9Mm; |Weller (Apex Tool Group) DX110.

Descriptions

Descriptions of Weller NTD provided by its distributors.

Weller NT Series Chisel Solder Tip for WMP Iron 157
Soldering tip Module: NT D Suitable for: WMP Weller no.: TNTD Series: NT Soldering tip shape: Chisel shaped Tip width: 4.0 mm
CHISEL TIP, 4.0MM; Tip / Nozzle Width:4mm; Tip / Nozzle Style:Chisel; For Use With:WMP Soldering Iron; SVHC:No SVHC (20-Jun-2011); Length:7.75mm; Operating Temperature Max:450°C; Tip Length:7.8mm; Tip Size:4mm
TIP, SOLDERING, CHISEL, 3.99MM Tip / Nozzle Width: 4mm Tip / Nozzle Style: Chisel For Use With: Weller WMP Micro Soldering Pencil Diameter: 0.157" External Width: 0.031" Series: NT Tip / Nozzle Length: 0.305" RoHS Compliant: Yes

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • NT D
  • NTD.