Weller DX 111

Soldering Iron Tip, 2.5 Mm Rohs Compliant: Na |Weller DX111.
$ 18.38
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller DX 111.

Newark

Datasheet24 pages20 years ago
Datasheet1 page0 years ago

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
-21.43%

Related Parts

WellerDX 110
Nozzle, 1.9Mm; |Weller (Apex Tool Group) DX110.
NOZZLE, METRIC, 0.7MM
NOZZLE, METRIC, 0.7MM; Tip Size:1.52mm; External Diameter:1.9mm; Internal Diameter:0.7mm; Length:24.5mm; Temp, Op. Max:450°C

Descriptions

Descriptions of Weller DX 111 provided by its distributors.

Soldering Iron Tip, 2.5 Mm Rohs Compliant: Na |Weller DX111.
WellerWilo Desoldering gun tip, DX 111series, T0051314199, 0.7mmnozzle, used forCV-5200 system、CV-H5-DS hand piece、MX-500、MX-5000、MX-5200、MX-DS1
NOZZLE, 2.5MM; For Use With: DSX 80 and DXV 80 Soldering Iron; Tip / Nozzle Style: Eccentric; Tip / Nozzle Width: 2.5mm; Tip / Nozzle Length: 23mm; Product Range: DX Series; SVHC: No SVHC (17-Dec-2015); External Diameter: 2.5mm

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DX111
  • DX111.