Weller NT1X

Weller NT Series Bent Conical Solder Tip for WMP Iron 016
$ 32.14
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller NT1X.

element14 APAC

Datasheet1 page9 years ago

Master Electronics

RS (Formerly Allied Electronics)

Newark

DigiKey

Inventory History

3 month trend:
-100%

Related Parts

WellerNT1
Weller NT Series Micro Conical Solder Tip for WMP Iron 010
WellerNT1S
Weller NT1S NT 1S Solder Tip - Round Tip Slim Ø0.25 x 8.5mm
WellerNT4
Weller NT4 .047 x .390 Inch NT Series Round Tip for WMP Micro Soldering Pencil

Descriptions

Descriptions of Weller NT1X provided by its distributors.

Weller NT Series Bent Conical Solder Tip for WMP Iron 016
Soldering tip Module: NT 1X Suitable for: WMP Weller no.: TNT1X Series: NT Soldering tip shape: Round shape, bent Tip width: 1.6 mm
TIP, ROUND, BENT, 0.4MM; Tip / Nozzle Width:0.4mm; Tip / Nozzle Style:Round Bent; For Use With:WMP Soldering Iron; SVHC:No SVHC (19-Dec-2011); Length:8.15mm; Operating Temperature Max:450°C; Tip / Nozzle Size:0.4mm; Tip Length:8.6mm; Tip Size:1.6mm
Tools, Tips Soldering; For Use With:WMP Micro Soldering Pencil; Tip/Nozzle Style:Bent Round; Tip/Nozzle Width:0.41mm; Tip/Nozzle Length:0.321"; Diameter:0.016"; External Width:0.063"; Size:0.016 x 0.063 x 0.321 " ;RoHS Compliant: Yes

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • NT 1 X
  • NT 1X
  • NT1X.