Weller NT4

Weller NT4 .047 x .390 Inch NT Series Round Tip for WMP Micro Soldering Pencil
$ 13.945
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller NT4.

element14 APAC

Datasheet1 page9 years ago

Electro Sonic

Burklin Elektronik

Newark

RS (Formerly Allied Electronics)

Related Parts

WellerNT1
Weller NT Series Micro Conical Solder Tip for WMP Iron 010
WellerLT C
WELLER, TIP, CHISEL, 0.43 IN LENGTH, 0.126 IN WIDTH, FOR WSP80 SOLDER PENCIL
WellerNT1X
Weller NT Series Bent Conical Solder Tip for WMP Iron 016

Descriptions

Descriptions of Weller NT4 provided by its distributors.

Weller NT4 .047 x .390 Inch NT Series Round Tip for WMP Micro Soldering Pencil
Weller NT Series Conical Solder Tip for WMP Iron 047
TIP SOLDER RND DIM .047" .390"L
NT spade tip for WSL station,1.2mm
RS APAC
Soldering Iron Tip, Spade, 1.2 mm
Soldering Tools ROUND TIP FOR WMP
TIP, SOLDERING, ROUND, 1.19MM Tip / Nozzle Width: 1.2mm Tip / Nozzle Style: Round For Use With: Weller WMP Micro Soldering Pencil Diameter: 0.047" Leaded Process Compatible: No Peak Reflow Compatible (260 C): No RoHS Compliant: No

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • NT 4
  • NT4.
  • NT4..