Weller NT1S

Weller NT1S NT 1S Solder Tip - Round Tip Slim Ø0.25 x 8.5mm
$ 13.78
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller NT1S.

Master Electronics

Datasheet2 pages6 years ago

element14 APAC

Burklin Elektronik

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.00%

Related Parts

WellerNT1
Weller NT Series Micro Conical Solder Tip for WMP Iron 010
WellerLT C
WELLER, TIP, CHISEL, 0.43 IN LENGTH, 0.126 IN WIDTH, FOR WSP80 SOLDER PENCIL
WellerNT1X
Weller NT Series Bent Conical Solder Tip for WMP Iron 016

Descriptions

Descriptions of Weller NT1S provided by its distributors.

Weller NT1S NT 1S Solder Tip - Round Tip Slim Ø0.25 x 8.5mm
Soldering tip Module: NT 1S Suitable for: WMP Weller no.: TNT1S Series: NT Soldering tip shape: Round shape narrow Tip width: 0.25 mm
TIP, STRAIGHT, 0.25MM; Tip / Nozzle Width:0.25mm; Tip / Nozzle Style:Straight; For Use With:WMP Soldering Iron; SVHC:No SVHC (20-Jun-2011); Length:8.45mm; Operating Temperature Max:450°C; Tip Length:8.5mm; Tip Size:0.25mm; Width:0.25mm
TIP, SOLDERING, MICRO FINE POINT, 0.25MM Tip / Nozzle Width: 0.25mm Tip / Nozzle Style: Micro Fine Point For Use With: Weller WMP Micro Soldering Pencil Diameter: 0.010" Size: 0.010 x ... x 0.333 " Tip / Nozzle Length: 0.333" RoHS Compliant: NA

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • NT 1S
  • NT1S.
  • NT1S..