Weller MT2

Weller MT2 2/Pk Solder Tip Screwdriver For Marksman Iron, MT Series
$ 7.03
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller MT2.

element14 APAC

Datasheet1 page9 years ago

Master Electronics

RS (Formerly Allied Electronics)

Jameco (USA)

Inventory History

3 month trend:
+0.00%

Related Parts

WellerPTO7
Tools and Accessories, 0.031In X 1.00In PT Series Long Conical Tip For TC201 Series Iron
WellerMT1
Weller MT1 Soldering Tip, Conical, 1/8" x 1/8" x 1.15", For SP23/SP25, MT Series

Descriptions

Descriptions of Weller MT2 provided by its distributors.

Weller MT2 2/Pk Solder Tip Screwdriver For Marksman Iron, MT Series
TIP, SOLDERING IRON, SCREWDRIVER, 3.18MM Tip / Nozzle Width: 3.18mm Tip / Nozzle Style: Screwdriver For Use With: Weller SP23 & SP23D Soldering Iron Tip / Nozzle Length: 23.11mm RoHS Compliant: Yes
TIP, STRAIGHT, 4.0MM, PK3; Tip / Nozzle Width:3.18mm; Tip / Nozzle Style:Screwdriver; For Use With:SP25L Soldering Iron; SVHC:No SVHC (20-Jun-2011); Body Plating:Nickel; Length:23.11mm; Tip Length:23.11mm; Tip Size:3.18mm

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT-2
  • MT2.