Weller MT1

Weller MT1 Soldering Tip, Conical, 1/8" x 1/8" x 1.15", For SP23/SP25, MT Series
$ 9.602
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller MT1.

Farnell

Datasheet1 page10 years ago
Datasheet4 pages22 years ago
Datasheet1 page26 years ago

Newark

Electro Sonic

Jameco (USA)

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+37.75%

Related Parts

WellerPTO7
Tools and Accessories, 0.031In X 1.00In PT Series Long Conical Tip For TC201 Series Iron
WellerETK
Weller ET Series Long Screwdriver Solder Tip for EC1201A and PES51 Iro
Plato20-0111
Access Solder Soldering Tip Replaces Hakko Tip 1121-0217
Weller7135W
Weller,Standard Tip Only,For 8200 Universal Soldering Gun,Pk/2 | Apex Tool Group Mfr. 7135W

Descriptions

Descriptions of Weller MT1 provided by its distributors.

Weller MT1 Soldering Tip, Conical, 1/8" x 1/8" x 1.15", For SP23/SP25, MT Series
TIP, SOLDERING IRON, CONICAL, 3.18MM Tip / Nozzle Width: 3.18mm Tip / Nozzle Style: Conical For Use With: Weller SP23 & SP23D Soldering Iron Tip / Nozzle Length: 29.21mm RoHS Compliant: Yes
TIP, STRAIGHT, 0.8MM, PK3; For Use With:MLR 21 Soldering Iron; Tip Type:Conical; Tip Size (mm):3.18mm; Tip Length:29.21mm; Length:29.21mm; Plating:Nickel; Tip Size:0.8mm
TIP, MICROPOINT, 0.25MM; Tip / Nozzle Style:Micropoint; For Use With:MLR 21 Soldering Iron; SVHC:No SVHC (15-Dec-2010); Length:29.21mm; Tip / Nozzle Size:0.25mm Micro Point Tip; Tip Length:29.21mm; Tip Size:3.18mm

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT-1
  • MT1.