Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weller LT L

Weller, Tip, Soldering, Round, .98 in. Lngth, .008 in. Wdth, For WSP80 Solder Pencil
$ 5.5
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller LT L.

Farnell

Datasheet1 page9 years ago
Datasheet1 page15 years ago
Datasheet1 page0 years ago

element14 APAC

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.34%

CAD Models

Download Weller LT L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

WellerETK
Weller ET Series Long Screwdriver Solder Tip for EC1201A and PES51 Iro
WellerETR
Weller ET Series Narrow Screwdriver Solder Tip for EC1201A and PES51 I
WellerETB
Weller ET Series Screwdriver Solder Tip for EC1201A and PES51 Irons 0

Descriptions

Descriptions of Weller LT L provided by its distributors.

WELLER, TIP, SOLDERING, ROUND,.98 IN. LNGTH,.008 IN. WDTH, FOR WSP80 SOLDER PENCIL
TIP, SOLDERING PENCIL, ROUND, 0.008IN Tip / Nozzle Width: 1mm Tip / Nozzle Style: Chisel For Use With: Weller WSP80 Soldering Irons Tip / Nozzle Length: 0.98" RoHS Compliant: Yes
TIP, CHISEL, LONG, 2.0MM, PK10; Tip / Nozzle Width: 2mm; Tip / Nozzle Style: Chisel; For Use With: WSP80 Soldering Pencils; Product Range: Soldering Tips LT Series; SVHC: No SVHC (17-Dec-2015); External Depth: 1mm
TIP, CHISEL, PB-FREE, LONG, 2.0MM; Tip / Nozzle Width:2mm; Tip / Nozzle Style:Long Chisel; For Use With:WSP80, WP80 and MPR80 Soldering Iron; SVHC:No SVHC (15-Dec-2010); External Depth:1.0mm; External Width:2.0mm; Length:20mm; Operating Temperature Max:360°C; Tip Length:21mm; Tip Size:2mm

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT L.
  • LT-L
  • LTL
  • LTL.