Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weller LT H

Weller, Tip, Soldering, Chisel, .43 in. Lngth, .031 in. Wdth, For WSP80 Solder Pencil
$ 8.04
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller LT H.

Newark

Datasheet1 page9 years ago
Datasheet1 page0 years ago
Datasheet1 page0 years ago
Datasheet1 page0 years ago

Farnell

element14 APAC

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+4.84%

Related Parts

WellerLT K
WELLER, TIP, SOLDERING, CHISEL,.73 IN. LNGTH,.047 IN. WDTH, FOR WSP80 SOLDER PENCIL
WellerLT 1
WELLER, TIP, SOLDERING, ROUND,.43 IN. LNGTH,.01 IN. WDTH, FOR WSP80 SOLDER PENCIL
WellerLT 1S
WELLER, TIP, SOLDERING, ROUND,.53 IN. LNGTH,.008 IN. WDTH, FOR WSP80 SOLDER PENCIL

Descriptions

Descriptions of Weller LT H provided by its distributors.

WELLER, TIP, SOLDERING, CHISEL,.43 IN. LNGTH,.031 IN. WDTH, FOR WSP80 SOLDER PENCIL
WELLER LTH Solder Tip, Chisel, 0.031 In/0.79 mm. More details: Soldering Tip, Chisel, Size 0.43, Tip Size 0.031 In, Tip Size 0.79 mm, For Use With G2313857 and WSP80 Pencil
TIP, SOLDERING PENCIL, CHISEL, 0.031IN Tip / Nozzle Width: 0.79mm Tip / Nozzle Style: Chisel For Use With: Weller WSP80 Soldering Irons Tip / Nozzle Length: 0.43" RoHS Compliant: Yes
TIP, SOLDERING IRON, CHISEL, 0.8MM; Tip / Nozzle Width: 0.8mm; Tip / Nozzle Style: Chisel; For Use With: WP 80, WSP 80, MPR 80, FE 75, TCP Soldering Irons; Product Range: Soldering Tips LT Series; SVHC: No SVHC (17-Dec-2015)
CHISEL TIP, 0.8MM; Tip / Nozzle Width:0.8mm; Tip / Nozzle Style:Chisel; For Use With:WSP80, WP80 and MPR80 Soldering Iron; SVHC:No SVHC (15-Dec-2010); External Depth:0.4mm; External Width:0.8mm; Length:10.92mm; Operating Temperature Max:360°C; Tip / Nozzle Size:0.8mm Chisel Tip; Tip Length:13.5mm; Tip Size:0.8mm

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT H.
  • LT-H
  • LTH