Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weller LT 1S

Weller, Tip, Soldering, Round, .53 in. Lngth, .008 in. Wdth, For WSP80 Solder Pencil
$ 6.5
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller LT 1S.

RS (Formerly Allied Electronics)

Datasheet1 page24 years ago

Farnell

Newark

element14 APAC

Master Electronics

Inventory History

3 month trend:
-16.08%

Related Parts

WellerLT 1
WELLER, TIP, SOLDERING, ROUND,.43 IN. LNGTH,.01 IN. WDTH, FOR WSP80 SOLDER PENCIL
WellerLT H
WELLER, TIP, SOLDERING, CHISEL,.43 IN. LNGTH,.031 IN. WDTH, FOR WSP80 SOLDER PENCIL
WellerLT K
WELLER, TIP, SOLDERING, CHISEL,.73 IN. LNGTH,.047 IN. WDTH, FOR WSP80 SOLDER PENCIL

Descriptions

Descriptions of Weller LT 1S provided by its distributors.

WELLER, TIP, SOLDERING, ROUND,.53 IN. LNGTH,.008 IN. WDTH, FOR WSP80 SOLDER PENCIL
WELLER LT1S Solder Tip, Round, 0.008 In/0.2 mm. More details: Soldering Tip, Round, Size 0.59, Tip Size 0.008 In, Tip Size 0.2 mm, For Use With G2313857 and WSP80 Pencil
LT Series Soldering Tip ; For Use With:Wellers WSP80 Soldering Pencil; Tip/Nozzle Style:Round; Tip/Nozzle Width:0.008"; Tip/Nozzle Length:0.53" ;RoHS Compliant: Yes
TIP, SOLDERING IRON, ROUND, 0.2MM; Tip / Nozzle Width: 0.2mm; Tip / Nozzle Style: Round; For Use With: WP 80, WSP 80, MPR 80, FE 75, TCP Soldering Irons; Product Range: Soldering Tips LT Series; SVHC: No SVHC (17-Dec-2015)
TIP, ROUND, STEPPED, 0.25MM; Tip / Nozzle Width:0.2mm; Tip / Nozzle Style:Round Slim; For Use With:WSP80, WP80 and MPR80 Soldering Iron; SVHC:No SVHC (15-Dec-2010); External Width:0.2mm; Length:13.46mm; Operating Temperature Max:360°C; Tip / Nozzle Size:0.25mm Round Tip Stepped; Tip Length:15mm; Tip Size:0.2mm

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT 1S.
  • LT-1S
  • LT1S