Weller ETS

ETS Series Long Conical Solder Tip for EC1201A and PES51 Irons, .015"
$ 6.743
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller ETS.

element14 APAC

Datasheet1 page9 years ago
Datasheet1 page13 years ago

RS (Formerly Allied Electronics)

Farnell

Master Electronics

Newark

Inventory History

3 month trend:
-36.76%

Related Parts

WellerETA
Weller ET Series Screwdriver Solder Tip for EC1201A and PES51 Irons
WellerETB
Weller ET Series Screwdriver Solder Tip for EC1201A and PES51 Irons 0
WellerETH
Weller ET Series Screwdriver Solder Tip for EC1201A and PES51 Irons

Descriptions

Descriptions of Weller ETS provided by its distributors.

ETS Series Long Conical Solder Tip for EC1201A and PES51 Irons, .015"
TIP, CONICAL, LONG, 0.4MM; For Use With:PES51 Soldering Pencil; Tip Type:Conical; Tip Size:0.4mm; Tip Length:25.4mm; Length:25.4mm ;RoHS Compliant: NA
TIP, SOLDERING PENCIL, CONICAL, 0.015IN Tip / Nozzle Width: 0.38mm Tip / Nozzle Style: Conical For Use With: Weller PES51 Soldering Pencil RoHS Compliant: Yes
TIP, SOLDERING IRON, CONICAL, LONG,0.4MM; Tip / Nozzle Width:0.4mm; Tip / Nozzle Style:Conical, Long; For Use With:LR 21 Soldering Iron; Product Range:ET Series; SVHC:No SVHC (17-Dec; Available until stocks are exhausted

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4ETS-1
  • 4ETS1
  • ET-S
  • ET-S.
  • ET-S..
  • ETS.