Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weller ETA

Weller ET Series Screwdriver Solder Tip for EC1201A and PES51 Irons
$ 5.4
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller ETA.

Farnell

Datasheet1 page10 years ago
Datasheet1 page0 years ago
Datasheet1 page13 years ago
Datasheet1 page17 years ago
Datasheet1 page20 years ago
Datasheet32 pages24 years ago
Datasheet1 page26 years ago

RS (Formerly Allied Electronics)

Master Electronics

Newark

Burklin Elektronik

Inventory History

3 month trend:
-19.37%

Related Parts

WellerETS
ETS Series Long Conical Solder Tip for EC1201A and PES51 Irons, .015"
WellerETB
Weller ET Series Screwdriver Solder Tip for EC1201A and PES51 Irons 0
WellerETH
Weller ET Series Screwdriver Solder Tip for EC1201A and PES51 Irons

Descriptions

Descriptions of Weller ETA provided by its distributors.

Weller ET Series Screwdriver Solder Tip for EC1201A and PES51 Irons
Tip Width mm = 1.6 / Suitable for = WEP 70 / Soldering Tip Series = ET / Tip Length mm = 34.5 / Soldering Tip Shape = Chisel
TIP, SOLDERING IRON, CHISEL, 1.6MM; Tip / Nozzle Width: 1.6mm; Tip / Nozzle Style: Chisel; For Use With: LR 21 Soldering Irons; Product Range: ET Series; SVHC: No SVHC (17-Dec-2015)
TIP, SOLDERING, SCREWDRIVER, 0.062IN Tip / Nozzle Width: 1.57mm Tip / Nozzle Style: Screwdriver For Use With: Weller PES51 Soldering Pencil RoHS Compliant: Yes

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • ET A
  • ET-A
  • ET-A.
  • ET-A..
  • ETA.