Weller ETP

Weller ET Series Conical Solder Tip for EC1201A and PES51 Irons 031
$ 6.63
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller ETP.

element14 APAC

Datasheet1 page9 years ago
Datasheet1 page13 years ago

JRH Electronics

Newark

Burklin Elektronik

Jameco (USA)

Inventory History

3 month trend:
+5.11%

Related Parts

WellerETH
Weller ET Series Screwdriver Solder Tip for EC1201A and PES51 Irons
WellerETB
Weller ET Series Screwdriver Solder Tip for EC1201A and PES51 Irons 0
WellerETKN
Weller ET Series Knife Solder Tip for EC1201A and PES51 180
WellerETU
Weller ET Series Single Flat Solder Tip EC1201A and PES51 Irons 015

Descriptions

Descriptions of Weller ETP provided by its distributors.

Weller ET Series Conical Solder Tip for EC1201A and PES51 Irons 031
Tip Width mm = 0.8 / Suitable for = WEP 70 / Soldering Tip Series = ET / Tip Length mm = 34.5 / Soldering Tip Shape = Round
TIP, SOLDERING IRON, ROUND, 0.8MM; Tip / Nozzle Width: 0.8mm; Tip / Nozzle Style: Round; For Use With: LR 21 Soldering Iron; Product Range: ET Series; SVHC: No SVHC (17-Dec-2015); Tip / Nozzle Length: 34.5mm
TIP, SOLDERING PENCIL, CONICAL, 0.031IN Tip / Nozzle Width: 0.79mm Tip / Nozzle Style: Conical For Use With: Weller PES51 Soldering Pencil RoHS Compliant: Yes

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • ET P
  • ET-P
  • ET-P.
  • ETP.