Weller ETU

Weller ET Series Single Flat Solder Tip EC1201A and PES51 Irons 015
$ 6.75
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller ETU.

JRH Electronics

Datasheet1 page18 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+10.07%

Descriptions

Descriptions of Weller ETU provided by its distributors.

Weller ET Series Single Flat Solder Tip EC1201A and PES51 Irons 015
Weller, Tip, Single Flat,.015 in,.700 in, For Pes51 Soldering Pencil, Et Series | Apex Tool Group Mfr. ETU
Replacement Soldering Tip Flat 0.016" (0.40mm) for PES51 and WES70 Irons
.015In X .000In X .700In Et Single Flat Tip For Pes51 Soldering Pencil
Weller ETU .015x.0x.7In. ET Single Flat Tip for PES51 Soldering Pencil
Weller ETU Soldering Tip, Single Flat, 0.40mm x 17.80mm, ET Series
.015 x .000 x .700 ET Single Flat Tip for PES51 Soldering Pe
TIP REPLACEMENT SINGLE FLAT.015"
TIP, SOLDERING PENCIL, FLAT, 0.015IN Tip / Nozzle Width: 0.38mm Tip / Nozzle Style: Flat For Use With: Weller PES51 Soldering Pencil Tip / Nozzle Length: 0.7" Tip / Nozzle O.D.: 0.015" RoHS Compliant: Yes

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • ETU.