Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weller 4PTE9-1

Weller 4PTE9-1 PT-E9 Solder Tip - Chisel Tip 480°C 5.6 x 1.2mm

$ 8.005
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller 4PTE9-1.

Burklin Elektronik

Datasheet1 page13 years ago

Inventory History

3 month trend:
+18.19%

Related Parts

Weller4PTDD9-1
Tip, Round, Sloped, 5.0Mm; |Weller (Apex Tool Group) PT-DD9.
WellerPTE8
Weller PT Series Screwdriver Solder Tip for TC201 Iron 800F 234
WellerPTE7
Soldering tip, Chisel shaped, Ø 6.9 mm, (T x L x W) 1.2 x 33 x 5.6 mm, 370 °C, PT E7

Descriptions

Descriptions of Weller 4PTE9-1 provided by its distributors.

Weller 4PTE9-1 PT-E9 Solder Tip - Chisel Tip 480°C 5.6 x 1.2mm
TIP, SCREWDRIVER, 5.6MM; Tip / Nozzle Width: 5.6mm; Tip / Nozzle Style: Screwdriver; For Use With: TCP-12, TCP-24, TCP-42, TCP-48, TCP-55, TCPS, FE-50M Soldering Iron; Product Range: PT Series; SVHC: No SVHC (17-Dec-2015); Ac
Soldering Tip Shape = Chisel / Tip Width mm = 5.6 / Tip Length mm = 33 / Suitable for = TCPS / Suitable for = TCP 12 / Suitable for = TCP 24 TCP / Suitable for = 42 and FE 50M Soldering Iron / Soldering Temperature Max. °C = 480 / Soldering Tip Series = PT

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT E 9
  • PT E9
  • PT-E9
  • PT-E9.
  • T0054116999