Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weller 0052702899

HOT PLATE, WHP80; SVHC: No SVHC (15-Dec-2010); Accessory Type: Preheating Plate; For Use With: IC Boards
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 0052702899. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller 0052702899.

Farnell

Datasheet2 pages19 years ago

RS (Formerly Allied Electronics)

Related Parts

Apex Tool GroupWD1000M
Soldering Tools 85W DIGITAL SOLDER STATION
WellerWDD81X
Digital Desolder Station 95W with DXV80 Desoldering Iron, Requires Shop Air

Descriptions

Descriptions of Weller 0052702899 provided by its distributors.

HOT PLATE, WHP80; SVHC:No SVHC (15-Dec-2010); Accessory Type:Preheating Plate; For Use With:IC Boards
Soldering Tools PREHEATING PLATE FOR WRS3000 AND WR3M
Pre-Heating Plate 80W 24V Whp80
WHP 80 PREHEATING PLATE 24V/80W / WELLER

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN