What’s new: Find the right parts faster with our redesigned experience

Learn more

Apex Tool Group WD1000M

Soldering Tools 85W DIGITAL SOLDER STATION
$ 660.96
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Apex Tool Group WD1000M.

element14 APAC

Datasheet1 page9 years ago
Datasheet2 pages17 years ago

RS (Formerly Allied Electronics)

DigiKey

Related Parts

WellerWX 2020
Weller WX2020 200W High Power Digital Soldering Station with WXP120 Soldering Pencils
WellerP2C
Professional Self-igniting Cordless Butane Solder Iron
Apex Tool Group0052920199
WXP 120W SOLDER PENCIL

Descriptions

Descriptions of Apex Tool Group WD1000M provided by its distributors.

Soldering Tools 85W DIGITAL SOLDER STATION
REWORK SOLDERING STATION, 40W, 120V Supply Voltage VAC: 120V Heat Temperature Range: +150°F to +850°F Output Power: 40W Approval Categories: ESD-Safe RoHS Compliant: Yes
SOLDERING STATION, EU PLUG, 230V; Supply Voltage V AC:230V; Heat Temperature Range:+50°C to +450°C; Output Power:95W; Plug Type:Euro; SVHC:No SVHC (19-Dec-2011); Frequency:50Hz; Power Consumption:95W; Temperature Stability + @:+/-5 °C
SOLDERING STATION, 40W, 230V; Supply Voltage V AC: 230V; Heat Temperature Max: 450°C; Output Power: 95W; Kit Contents: WD1M Power Unit, WMRP Micro Solder Pencil, WMRH Solder Pencil Stand; Product Range: -; Plug Type: EU, UK; SVHC: No SVHC (17-Dec-2015)

Manufacturer Aliases

Apex Tool Group has several brands around the world that distributors may use as alternate names. Apex Tool Group may also be known as the following names:

  • APEX TOOL
  • Apex Tool Group LLC
  • APEX TOOLS
  • Apex Tool Group (Formerly Cooper Tools)
  • Apex Tool Group Mfr
  • APEX TOOL GROUP COOPER TOOLS
  • WISS / APEX TOOL GROUP
  • Plumb - Apex Tool Group
  • Apex Tool Group/Cooper
  • HK Porter - Apex Tool Group
  • GearWrench - Apex Tool Group
  • Apex Tool Group / Weller
  • CRESCENT / APEX TOOL GROUP
  • Crescent Wiss
  • Allen - Apex Tool Group
  • Apex Cooper Tools
  • APEX TOOL GROUP APEX TOOL GROUP COOPER TOOLS
  • DIAMOND / APEX TOOL GROUP
  • NICHOLSON / APEX TOOL GROUP
  • UNGAR / APEX TOOL GROUP
  • Apex Hardware

Part Number Aliases

This part may be known by these alternate part numbers:

  • WD 1000M
  • WD 1000M.
  • WD 1000M..