What’s new: Find the right parts faster with our redesigned experience

Learn more

Weidmuller 9019170000

H2, 5/19D BL. Wire end ferrule, 2.5 mm², 12 mm, Colour code: DIN, Blue GTIN (EAN): 4008190178024

$ 0.122
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 9019170000.

IHS

Datasheet3 pages9 years ago

Master Electronics

Electro Sonic

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+88.60%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanduitPV14-10R-M
Panduit Pan-Term Ring Terminal; #16 - 14; #10 Stud; Blue; Vinyl - Funnel Entry; 1000 ct.
PanduitPN14-10R-C
Panduit PN14-10R-C Ring Terminal, Nylon Insulated, 600V, 18-14 AWG #10 Stud, Blue, 100Pcs
PanduitPN14-6R-C
Panduit PN14-6R-C Ring Terminal, Nylon Insulated, 600V, 18-14AWG, #6 Stud, Blue, 100Pcs
Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 1/4" (M6), Length 27.36mm
Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 10 (M5), Length 22.48mm
Snap Plug Terminal 14-16AWG Copper Blue M 22.61mm Tin InsulKrimp™ Bag

Descriptions

Descriptions of Weidmuller 9019170000 provided by its distributors.

H2,5/19D BL. Wire end ferrule, 2.5 mm², 12 mm, Colour code: DIN, Blue GTIN (EAN): 4008190178024
TERMINAL, FERRULE, 12 X 2.2MM, BLUE; Wire Ferrule Type:Single Wire; Wire Size AWG Max:14AWG; Conductor Area CSA:2.5mm²; Pin Length:12mm; Insulator Colour:Blue; Product Range:-; Overall Length:19mm; Terminal Material:Copp
Weidmuller 9019170000 Wire End Ferrule Brand: Weidmuller. Part Number: 9019170000. Weidmuller Wire End Ferrule, Type H2.5/19D BL, 14 AWG Conductor, Insulated Insulation, Polypropylene Insulation, Crimped, Electro-Galvanized Cathode Copper Contact, 221 deg F, 18 mm Overall Length, Blue. Additional Description: WEID-9019170000 H2,5/19D BL WIRE END FERRULE, STANDARD, 2.5 MM, STRIPPING LENGTH:14 MM, BLUE 1 PACK = 500 PIECES. Catalog Description: Electrogalvanised copper sleeve for the protection of stripped flexible conductors. Crimping the wire-end ferrule protects the wires and enables permanently stable electrical connections...

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER