Weidmuller 8921080000

Rider Series Relay 2 Contact 24V 12A Push-In Connection
$ 23.76
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 8921080000.

IHS

Datasheet2 pages17 years ago

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-12-09
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2026-01-31

Related Parts

Weidmuller8920940000
Electromechanical Relay 24VDC 777Ohm 12A DPDT(78.3x27.2x77)mm Plug-In Relay
Weidmuller8689870000
Relay, 2 Form C (NO/NC), 24 V (DC), 777 Ω, 24 A, 240 V (AC), monostable, 8689870000
Weidmuller8689860000
Relay, 2 Form C (NO/NC), 24 V (DC), 777 Ω, 24 A, 240 V (AC), monostable, 8689860000
TE ConnectivityPT22A024B
Universal relay Bracket mounting,Through hole mounting 28.1mm(width)*41.4mm(height)
TE Connectivity8-1415534-9
Electromechanical Relay 24VDC 777Ohm 12A DPDT(77x27.2x78.3)mm DIN Rail Relay Package
Schneider Electric782XBXC-24D
Power Relay 24VDC 20A DPDT(27.9x21x35.5)mm Socket

Descriptions

Descriptions of Weidmuller 8921080000 provided by its distributors.

Rider Series Relay 2 Contact 24V 12A Push-In Connection
Relay coupler 2 Form C (NO/NC), 777 Ω, 12 A, 24 V (DC), 8921080000
Power/Signal Relay, DPDT, Momentary, 0.031A (Coil), 24VDC (Coil), 750mW (Coil), DC Input, AC Output, DIN-Rail Mount
Universal relay DINRail installation,spring mount
Weidmüller RIDERSERIES RCM RCMKITP-I 24VDC 2CO LD - 8921080000
RELAY GEN PURPOSE DPDT 12A 24V
RCMKITP-I 24VDC 2CO LD. RIDERSERIES, Relays, No. of contacts: 2, CO contact with test button, AgNi 90/10, Rated control voltage: 24 V DC, Continuous current: 12 A, PUSH IN spring connection GTIN (EAN): 4032248692309
Coil Resistance Ohm = 777 / Coil Type = DC / Contact Configuration = 2CO / Termination Type = Push-In Terminal / Mounting Type = DIN Rail Mount / Contact Material = AgNi / Series = RIDERSERIES RCM / Width mm = 28 / Relay Type = Non-Latching / Coil Voltage - DC V = 24 / Length mm = 78 / Height mm = 98 / Switching Current A = 12 / Switching Capacity kVA = 2.9 / Switching Voltage - AC V = 240

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER