Weidmuller 8920940000

Electromechanical Relay 24VDC 777Ohm 12A DPDT(78.3x27.2x77)mm Plug-In Relay
$ 21.22
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 8920940000.

IHS

Datasheet2 pages17 years ago

JRH Electronics

Farnell

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
+50.00%

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-11-27
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-01-31

Related Parts

Weidmuller8689870000
Electromechanical Relay 24VDC 777Ohm 12A DPDT( (29mm 22.5mm 28mm)) Plug-In General Purpose Relay
Weidmuller8689860000
Power/Signal Relay, DPDT, Momentary, 0.031A (Coil), 24VDC (Coil), 750mW (Coil), DC Input, AC Output, Panel Mount
Weidmuller8921080000
Rider Series Relay 2 Contact 24V 12A Push-In Connection
TE ConnectivityPT22A024B
Universal relay Bracket mounting,Through hole mounting 28.1mm(width)*41.4mm(height)
TE Connectivity8-1415534-9
Electromechanical Relay 24VDC 777Ohm 12A DPDT(77x27.2x78.3)mm DIN Rail Relay Package
Schneider Electric782XBXC-24D
Power Relay 24VDC 20A DPDT(27.9x21x35.5)mm Socket

Descriptions

Descriptions of Weidmuller 8920940000 provided by its distributors.

Electromechanical Relay 24VDC 777Ohm 12A DPDT(78.3x27.2x77)mm Plug-In Relay
Power Relay, Dpdt, 24Vdc, 12A, Socket; Contact Configuration:Dpdt; Coil Voltage:24Vdc; Contact Current:12A; Product Range:Rider Series; Relay Mounting:Socket; Coil Type:-; Contact Voltage Vac:240V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Weidmuller 8920940000
RCMKIT-I 24VDC 2CO LD. RIDERSERIES, Relays, No. of contacts: 2, CO contact with test button, AgNi 90/10, Rated control voltage: 24 V DC, Continuous current: 12 A, Screw connection GTIN (EAN): 4032248692194
Coil Resistance Ohm = 777 / Coil Type = DC / Contact Configuration = 2CO / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Contact Material = AgNi / Series = RIDERSERIES RCM / Width mm = 27 / Relay Type = Non-Latching / Coil Voltage - DC V = 24 / Length mm = 78 / Height mm = 77 / Switching Current A = 12 / Switching Capacity kVA = 2.9 / Switching Voltage - AC V = 240

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER