Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 8921040000

Power/Signal Relay, 4PDT, Momentary, 1000mW (Coil), AC Input, AC Output, DIN-Rail Mount
$ 25.57
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 8921040000.

IHS

Datasheet2 pages17 years ago

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-11-10
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-01-31

Related Parts

Weidmuller8690120000
Power/Signal Relay, 4PDT, Momentary, 1000mW (Coil), AC Input, AC Output, Panel Mount
TE ConnectivityPT52AR24B
Power/Signal Relay, 4PDT, Momentary, 1000mW (Coil), 6A (Contact), AC Input, AC/DC Output, Socket Mount
Weidmuller8690110000
Power/Signal Relay, 4PDT, Momentary, 1000mW (Coil), AC Input, AC Output, Panel Mount
Weidmuller8921130000
Power/Signal Relay, 4PDT, Momentary, 1000mW (Coil), AC Input, AC Output, DIN-Rail Mount
TE ConnectivityPT570R24
Power Relay, 4Pdt, 24Vac, 6A, Socket Rohs Compliant: Yes |Schrack Te Connectivity 7-1415001-1.
TE Connectivity1-1415535-9
Power/Signal Relay, 4 Form C, Momentary, 6A (Contact), AC Input, Panel Mount

Descriptions

Descriptions of Weidmuller 8921040000 provided by its distributors.

Power/Signal Relay, 4PDT, Momentary, 1000mW (Coil), AC Input, AC Output, DIN-Rail Mount
Electromechanical Relay 24VAC 192Ohm 12A 4PDT(27.2x78.3x77)mm Plug-In Relay
RCMKIT-I 24VAC 4CO LD. RIDERSERIES, Relays, No. of contacts: 4, CO contact with test button, AgNi 90/10, Rated control voltage: 24 V AC, Continuous current: 6 A, Screw connection GTIN (EAN): 4032248701957
Switching Current A = 6 / Switching Capacity kVA = 1.4 / Series = RIDERSERIES RCM / Switching Voltage - AC V = 240 / Contact Material = AgNi / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Relay Type = Non-Latching / Width mm = 27 / Coil Voltage - AC V = 24 / Length mm = 78 / Height mm = 77 / Contact Configuration = 4CO / Coil Type = AC / Coil Resistance Ohm = 192

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER