What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1-1415535-9

Power/Signal Relay, 4 Form C, Momentary, 6A (Contact), AC Input, Panel Mount

$ 39.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1415535-9.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Farnell

Master Electronics

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-9.56%

CAD Models

Download TE Connectivity 1-1415535-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-07-11
Lifecycle StatusProduction (Last Updated: 1 week ago)
LTB Date2025-04-23
LTD Date2025-04-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityPT5S8RC4
Power Relay, 4Pdt, 24Vac, 6A, Din Rail; |Schrack Te Connectivity PT5S8RC4
TE Connectivity / AMP7-1415075-1
Power Relay 24VAC 6A 4PDT(73.5x27x58)mm DIN Rail
TE ConnectivityPT570R24
Power Relay, 4Pdt, 24Vac, 6A, Socket Rohs Compliant: Yes |Schrack Te Connectivity 7-1415001-1.
PanasonicHC4-H-AC24V
Power/Signal Relay, 4PDT, Momentary, 1300mW (Coil), AC Input, AC Output, Socket Mount
PanasonicHC4-HTM-AC24V
Relays 24VAC 5A 4PDT(43mm 20.6mm 34.2mm) Flange General Purpose Relay Automotive
PanasonicHC4-HP-AC24V
Electromechanical Relay 24VAC 5A 4PDT (( 27.2mm 20.8mm 36.7mm)) THT General Purpose Relay Automotive
TE ConnectivityPT570R24
Power Relay, 4Pdt, 24Vac, 6A, Socket Rohs Compliant: Yes |Schrack Te Connectivity 7-1415001-1.
TE Connectivity / AMP1-1415535-1
Power Relay, 4Pdt, 24Vac, 6A, Din Rail; |Schrack Te Connectivity PT5L7RC4
TE ConnectivityPT52AR24B
Power/Signal Relay, 4PDT, Momentary, 1000mW (Coil), 6A (Contact), AC Input, AC/DC Output, Socket Mount
Weidmuller8690120000
Power/Signal Relay, 4PDT, Momentary, 1000mW (Coil), AC Input, AC Output, Panel Mount
Weidmuller8690110000
Power/Signal Relay, 4PDT, Momentary, 1000mW (Coil), AC Input, AC Output, Panel Mount
Weidmuller8921040000
Power/Signal Relay, 4PDT, Momentary, 1000mW (Coil), AC Input, AC Output, DIN-Rail Mount

Descriptions

Descriptions of TE Connectivity 1-1415535-9 provided by its distributors.

Power/Signal Relay, 4 Form C, Momentary, 6A (Contact), AC Input, Panel Mount
Power Relay 24VAC 6A 4PDT(76.9mm 27.2mm 78.3mm) DIN Rail
RELAY;GEN-PURP;4PDT;6A;CTRL-V 24AC;VOL-RTG 240AC;W/SOCKET, CLIP, MODULE, TAG
PT Series General Purpose Relay with Logical Arrangement of Control/Load Terminals 4-Pole CO Contacts (4 form C) Red LED 24 VAC 192 Ohm 1/0.79 VA Gold Plated Silver Nickel
POWER RELAY, 4PDT, 24VAC, 6A, DIN RAIL; Product Range:TE - PT Series; Coil Voltage:24VAC; Contact Current:6A; Contact Voltage VAC:240V; Contact Voltage VDC:-; Contact Configuration:4PDT; Coil Resistance:192ohm; Carry Current:6A

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1415535-9 .
  • PT5L8RC4
  • PT5L8RC4.