Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 8870180000

Relay, 2 Form C (no/nc), 24 V (DC), 1440 Ω, 15 A, 240 V (AC), Monostable, 8870180000
$ 8.136
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 8870180000.

IHS

Datasheet5 pages7 years ago

Electro Sonic

TME

Burklin Elektronik

Inventory History

3 month trend:
-28.59%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-04-24
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2024-10-31
LTD Date2024-12-31

Related Parts

Power/Signal Relay, 2 Form C, Dpdt, Momentary, 16.7A (Coil), 24Vdc (Coil), 400Mw (Coil), 8A
Power/Signal Relay, Dpdt, Momentary, 0.017A (Coil), 24Vdc (Coil), 400Mw (Coil), 8A (Contact),
Power PCB Relay ,G2RL-24 DC24 BY OMB | Omron Automation G2RL-24 DC24 BY OMB
TE Connectivity1887200-3
XT Series General Purpose Interface Plug-In Relay DPDT 8A 24VDC 1440Ohm Through Hole
Weidmuller4058570000
WEIDMULLER 4058570000 General Purpose Relay, RIDER Series, Power, DPDT, 24 VDC, 8 A
Weidmuller4058580000
Power/Signal Relay, DPDT, Momentary, 0.017A (Coil), 24VDC (Coil), 500mW (Coil), DC Input, AC Output

Descriptions

Descriptions of Weidmuller 8870180000 provided by its distributors.

Relay, 2 Form C (NO/NC), 24 V (DC), 1440 Ω, 15 A, 240 V (AC), monostable, 8870180000
Power/Signal Relay, DPDT, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), DC Input, AC Output
RCI424AC4. RIDERSERIES, Relays, No. of contacts: 2, CO contact, AgNi 90/10, Rated control voltage: 24 V DC, Continuous current: 8 A, Plug-in connection GTIN (EAN): 4032248613540
POWER RELAY, DPDT, 8A, 24VDC, TH; Contac; POWER RELAY, DPDT, 8A, 24VDC, TH; Contact Configuration:DPDT; Coil Voltage:24VDC; Contact Current:8A; Product Range:RIDER Series; Relay Mounting:Through Hole; Coil Type:Non Latch

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER