Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 7904290000

Weidmuller Z Series Straight Terminal Block, Single Layer, Beige, Clamp Termination, 32A
$ 1.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 7904290000.

IHS

Datasheet5 pages5 years ago

Master Electronics

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-8.53%

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-09-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity282834-4
Conn Terminal Block 4 POS 2.54mm Solder ST Thru-Hole 10A/Contact
TE Connectivity284506-4
Conn PC Board Terminal Block Plug 4 POS 3.5mm Right Angle Through Hole 11A
TE Connectivity282836-4
TE Connectivity PCB Terminal Block, Buchanan Series, 4-Pos, 5mm Pitch, TH, Screw, Green
Phoenix Contact3044542
Conn Feed-Through Modular Terminal Block F 4 POS Screw T DIN Rail 24A
PCB Mount Barrier Terminal Block, 4 Positions, 1 Row, 9.53mm, 22 AWG to 14 AWG, 15A, 300 V
Phoenix Contact1803293
Terminal Block, Header, 3.81 mm, 4 Ways, 8 A, 160 V, Through Hole Right Angle

Descriptions

Descriptions of Weidmuller 7904290000 provided by its distributors.

Weidmuller Z Series Straight Terminal Block, Single Layer, Beige, Clamp Termination, 32A
Modular Terminal Block, 32A, 4mm2, 1 Row(s), 1 Deck(s)
Conn Terminal Block 4 POS Tension Clamp T DIN Rail 32A
ZDU 4/4AN. Z terminal with tension spring connection, Feed-through terminal, Rated cross-section: 4 mm², Tension clamp connection, Wemid, Dark Beige, Direct mounting GTIN (EAN): 4032248422197
TERMINAL BLOCK, FUSE, 4 POSITION, 26-10A; TERMINAL BLOCK, FUSE, 4 POSITION, 26-10AWG; No. of Positions: 4Positions; Wire Size AWG Min: 26AWG; Wire Size AWG Max: 10AWG; Conductor Area CSA: 6mm²; Wire Connection Method: Clamp;
Terminal Block, Fuse, 4 Position, 26-10Awg; Núm. De Posiciones:4; Tensión Nominal:800V; Corriente Nominal:32A; Tamaño De Cable Awg Mín.:26Awg; Conductor, Tamaño Awg Min:10Awg; Conductor, Área Csa:6Mm²; Núm. De Niveles:1 |Weidmuller 7904290000
Positions = 4 / Wire Size AWG Max. AWG = 10 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 6 / Wire Size mm2 Min. mm² = 0.5 / Wire Size mm2 Nominal mm² = 4 / Wire Connection Method = Tension Clamp / Current Rating A = 32 / Voltage Rating V = 800 / Number of Levels = 1 / Terminal Block Colour = Dark Beige / Pitch mm = 6.1 / Standards Met = CE / Standards Met = CSA / Standards Met = cURusEX / Standards Met = EAC / Standards Met = IECEXULD / Standards Met = KEMAATEX / Standards Met = KEMA-KEUR / Standards Met = LLOYDSREG / Standards Met = RINA / Standards Met = UL Recognized / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 120 / Series = Z

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER