What’s new: Find the right parts faster with our redesigned experience

Learn more

Weidmuller 1963600000

WEIDMULLER 1963600000 Modular Connector, Cat6a, Industrial Ethernet, Plug, 8 Contacts, 8 Ways, 1 Ports
$ 21.691
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1963600000.

IHS

Datasheet11 pages7 years ago

Master Electronics

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+5.98%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity66103-4
Connector Accessory, 0.04in Min Cable Dia, 0.08in Max Cable Dia, Contact, Brass
TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
Molex 430310002 Micro-fit 3.0 Crimp Terminal Male 20-24 AWG Reel
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of Weidmuller 1963600000 provided by its distributors.

WEIDMULLER 1963600000 Modular Connector, Cat6a, Industrial Ethernet, Plug, 8 Contacts, 8 Ways, 1 Ports
RJ45 connector, IP20, Connection 1: RJ45, Connection 2: IDC8-core, 4-core, EIA/TIA T568 A, EIA/TIA T568 B, PROFINETAWG 26/7...AWG 22/7 IE-PS-RJ45-FH-BK
Rj45 Connector, Plug, 1Port, Cable; Modular Connector Type:Rj45 Plug; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:Cat6A; Ip Rating:Ip20; Connector Mounting:Cable Mount Rohs Compliant: Yes |Weidmuller 1963600000
RJ Connector Type = RJ45 / Gender = Plug / Positions = 8 / Contacts = 8 / LAN Category = CAT6a / Mounting Type = Cable Mount / Orientation = Straight / Ports = 1 / Shielded = Shielded / Contact Termination Type = IDC / Contact Material = Phosphor Bronze / Contact Plating = Gold over Nickel / IP Rating = IP20 / Standards Met = UL Listed / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 70

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER