What’s new: Find the right parts faster with our redesigned experience

Learn more

Weidmuller 1930270000

Barrier Strip Terminal Block, 41A, 1 Row(s), 1 Deck(s)
$ 1.891
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1930270000.

Weidmuller

Datasheet5 pages6 years ago

IHS

Electro Sonic

Newark

Burklin Elektronik

Inventory History

3 month trend:
+21.57%

CAD Models

Download Weidmuller 1930270000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2008-12-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1623050000
Conn Terminal Block SKT 2 POS 7.62mm Screw RA Cable Mount 15A Box
Weidmuller1826240000
Modular Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
Weidmuller1824980000
Modular Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1939633
GFKC2,5/2-ST-7,62,PCB,Conn Terminal Block F 2 POS 7.62mm ST Cable Mount 12A
Phoenix Contact1840191
Modular Terminal Block, 20A, 2.5mm2, 1 Deck(s)
Phoenix Contact1790500
PCB terminal, 1 pole, pitch 7.62 mm, AWG 24-16, 17.5 A, spring-clamp connection, green, 1790500

Descriptions

Descriptions of Weidmuller 1930270000 provided by its distributors.

Barrier Strip Terminal Block, 41A, 1 Row(s), 1 Deck(s)
Weidmüller OMNIMATE Power - series BV/SV 7.62H SV 7.62HP/02/90G 3.5SN BK BX - 1930270000
Connector Power Male Header 2 Position 7.62mm Right Angle Solder Through Hole Black Box
TERMINAL BLOCK HEADERS AND SOCKETS;
PCB connector (board connection), 630 V, 57 A, Pitch in mm: 7.62, Number of poles: 2, THT solder connection, Box
Conn Wire to Board PL 2 POS 7.62mm Solder RA Thru-Hole Box
TERM BLOCK HDR 2POS 90DEG 7.62MM
Terminal Block, Header, 2Pos, Tht; Gender:Header; Pitch Spacing:7.62Mm; No. Of Positions:2Ways; Rated Current:41A; Rated Voltage:1Kv; Block Orientation:Through Hole Right Angle; Product Range:Omnimate Power Sv Series; Svhc:No Svhc Rohs Compliant: Yes |Weidmuller 1930270000
Mounting Type = Through Hole / Gender = Header / Pitch mm = 7.62 / Poles = 2 / Current Rating A = 57 / Voltage Rating kV = 1 / Legend = None / Standards Met = CSA / Standards Met = cURus / Standards Met = EAC / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 130 / Orientation = Right Angle / Wire Connection Method = Solder / Series = SV 7.62HP

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER