Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1906710000

SAI-AU M12 DN 16DI/8DO. SAI Active, DeviceNet, Complete modul GTIN (EAN): 4032248528936
$ 725.507

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1906710000.

Burklin Elektronik

Datasheet3 pages12 years ago

Descriptions

Descriptions of Weidmuller 1906710000 provided by its distributors.

SAI-AU M12 DN 16DI/8DO. SAI Active, DeviceNet, Complete modul GTIN (EAN): 4032248528936
Sensor-actuator distributor, DeviceNet, 8x M12 (5 pole, A coded), 1906710000
Ports = 8 / Poles = 5 / Total Rated Current A = 8 / Rated Current Per Port A = 4 / Connector = M12, 5-Pole, A-Coded / Gender = Socket / Rated Voltage V = 30 / Operating Voltage Min. V = 18 / Operating Voltage Max. V = 30 / Housing Material = Polybutylene Terephthalate (PBT) / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 60 / Series = SAI / Protection Rating = IP67 / Height mm = 32 / Length mm = 210 / Width mm = 54

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER