Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1885240000

PCB terminal, 8 pole, pitch 3.5 mm, AWG 28-14, 12 A, spring-clamp connection, black, 1885240000

$ 2.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1885240000.

Weidmuller

Datasheet8 pages8 years ago

Newark

Electro Sonic

Burklin Elektronik

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Weidmuller 1885240000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-08-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1824480000
Weidmuller LSF PCB Terminal Block, 8-Pos, 3.5mm Pitch, SMD
Weidmuller1825700000
PCB terminal, 8 pole, pitch 3.5 mm, AWG 28-14, 10 A, spring-clamp connection, black, 1825700000
Weidmuller1703710000
PCB terminal, 6 pole, pitch 3.5 mm, AWG 28-14, 10 A, screw connection, orange, 1703710000

Descriptions

Descriptions of Weidmuller 1885240000 provided by its distributors.

PCB terminal, 8 pole, pitch 3.5 mm, AWG 28-14, 12 A, spring-clamp connection, black, 1885240000
Terminal Block Connector 8 Pos 3.5mm Solder Thru-Hole 10A Tube
Modular Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
PCB terminal, 160 V, 17.5 A, Pitch in mm: 3.50, 1.5 mm², Number of poles: 8, PUSH IN with actuator, THT/THR solder connection, 135°, Tube
Pitch Spacing:3.5Mm; No. Of Positions:8Positions; Wire Size Awg Min:28Awg; Wire Size Awg Max:14Awg; Conductor Area Csa:1.5Mm²; Wire Connection Method:Push In; Rated Current:12A; Rated Voltage:300V; Block Orientation:Through Hole 135°Rohs Compliant: Yes |Weidmuller 1885240000.

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1885240000.