Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1703710000

Conn Terminal Block 6 POS 3.5mm Solder ST Thru-Hole 10A Box
$ 3.234
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1703710000.

Weidmuller

Datasheet6 pages8 years ago

IHS

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-31.75%

CAD Models

Download Weidmuller 1703710000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-05-15
Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Weidmuller 1703710000 provided by its distributors.

Conn Terminal Block 6 POS 3.5mm Solder ST Thru-Hole 10A Box
Barrier Strip Terminal Block, 12A, 2.08mm2, 2 Row(s), 2 Deck(s)
PCB terminal, 160 V, 13 A, Pitch in mm: 3.50, 2.08 mm², Number of poles: 6, Clamping yoke connection, THT solder connection, 90°, Box
TB, WIRE TO BRD, 6POS, 14AWG; Pitch Spacing: 3.5mm; No. of Positions: 6Ways; Wire Size AWG Min: 28AWG; Wire Size AWG Max: 14AWG; Conductor Area CSA: 1.5mm²; Wire Connection Method: Screw; Rated Current: 13A; Rated Voltage: 320V;

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER