What’s new: Find the right parts faster with our redesigned experience

Learn more

Weidmuller 1869730000

Modular Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)

$ 2.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1869730000.

Weidmuller

Datasheet8 pages7 years ago

IHS

Newark

Burklin Elektronik

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2004-04-08
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Weidmuller1884790000
Modular Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1954980
Terminal Block, Header, 8Ways, Th; |Phoenix Contact 1954980
Phoenix Contact1809322
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Phoenix Contact1809131
Pluggable Terminal Blocks 8 Pos 5.08mm pitch T hrough Hole Header
Weidmuller1824870000
Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
Weidmuller1776422001
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Weidmuller 1869730000 provided by its distributors.

Modular Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
PCB terminal, 320 V, 17.5 A, Pitch in mm: 5.08, 1.5 mm², Number of poles: 8, PUSH IN with actuator, THT/THR solder connection, 90°, Tube
TERMINAL BLOCK, 5.08MM, 8WAY, 90DEG; Product Range: -; No. of Contacts: 8Contacts; Pitch Spacing: 5.08mm; Connector Type: Terminal Block, PCB; Connector Mounting: PCB Mount; Wire Size AWG Max: 16AWG; Wire Size AWG Min: 24AWG; C
TERMINAL BLOCK, 5.08MM, 8WAY, 90DEG; Connector Type:Terminal Block, PCB; Series:LSF; Connector Mounting:PCB; Pitch Spacing:5.08mm; No. of Contacts:8; Wire Size (AWG):24 to 16 AWG; Contact Plating:Tin; Contact Material:Copper; SVHC:No SVHC (20-Jun-2011); Colour:Black; Connector Mounting Orientation:PCB; Connector Type:Terminal Block, PCB; Contact Material:Copper Alloy; Contact Plating:Tin; Current Rating:17.5A; Flammability Rating:UL94V-0; Insulator Material:LCP; Mounting Type:PC Board; No. of Positions:8; Voltage Rating VAC:500V; Wire Area Size Max:1.5mm²; Wire Area Size Min:0.25mm²; Wire Size:16AWG; Wire Size AWG Max:16AWG; Wire Size AWG Min:24AWG; Wire Size Range (AWG):24-16

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER