Descriptions of Phoenix Contact 1809322 provided by its distributors.
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 8 Pos 5.08mm pitch T hrough Hole Header
Terminal Block HDR 8POS VERT 5.08MM
Phoenix Contact Printplaatconnectoren MSTBVA 2,5/ 8-G-5,08-LR - 1809322
Conn Shrouded Header (4 Sides) HDR 8 POS 5.08mm Solder ST Thru-Hole
PLUGGABLE HEADER 5.08MM 12AWG 320V 12A 8 POSITION COMBICON MSTBVA SERIES
TERMINAL BLOCK, HEADER, 8POS, TH; Gender: Header; Pitch Spacing: 5.08mm; No. of Positions: 8Ways; Rated Current: 12A; Rated Voltage: 320V; Block Orientation: Through Hole Vertical; Product Range: MSTBVA; SVHC: No SVHC (15-Jan-2019); Connector Mounting: PCB Mount; Connector Type: Terminal Block, PCB; Contact Plating: Tin Plated Contacts
Pin header, 8 pole, pitch 5.08 mm, straight, green, 1809322
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 8, number of rows: 1, number of positions: 8, number of connections: 8, product range: MSTBVA 2,5/..-G-LR, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: Lock-and-release locking system, mounting method: Lock & Release, type of packaging: packed in cardboard