What’s new: Find the right parts faster with our redesigned experience

Learn more

Weidmuller 1776422001

Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)

$ 2.955
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1776422001.

Weidmuller

Datasheet6 pages7 years ago

IHS

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download Weidmuller 1776422001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-04-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Weidmuller1824870000
Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
Weidmuller1884790000
Modular Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
Weidmuller1869730000
Modular Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1954980
Terminal Block, Header, 8Ways, Th; |Phoenix Contact 1954980
Phoenix Contact1809322
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Phoenix Contact1809131
Pluggable Terminal Blocks 8 Pos 5.08mm pitch T hrough Hole Header

Descriptions

Descriptions of Weidmuller 1776422001 provided by its distributors.

Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Weidmüller OMNIMATE Signal - series BL/SL 5.08 SL-SMT 5.08HC/08/180LF 1.5SN BK BX - 1776422001
Pin header, 8 pole, pitch 5.08 mm, straight, black, 1776422001
Conn Shrouded Header HDR 8 POS 5.08mm Solder ST Thru-Hole Box
PCB connector (board connection), 320 V, 27.5 A, Pitch in mm: 5.08, Number of poles: 8, THT/THR solder connection, Box
TERM BLOCK HDR 8POS VERT 5.08MM
Pin Header, 8Pos, 5.08Mm; Connector Mounting:Pcb; Connector Type:Terminal Block; Connector Type:Pcb Terminal Block; Contact Material:Copper; Contact Plating:Tin; Current Rating:15A; Leaded Process Compatible:No; No. Of Contacts:8 Rohs Compliant: No |Weidmuller 1776422001

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER