Weidmuller 1837650000

Weidmüller OMNIMATE Signal - series BL/SL 5.08 SL-SMT 5.08HC/04/90F 3.2SN BK BX - 1837650000
$ 1.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1837650000.

Weidmuller

Datasheet9 pages10 years ago

IHS

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+0.34%

CAD Models

Download Weidmuller 1837650000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2004-02-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1809267
Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1809270
In a Pack of 10, Phoenix Contact COMBICON MSBTVA, 3 Way 5.08mm Pitch Pluggable Terminal Block
Weidmuller1838230000
Weidmuller OMNIMATE SL Terminal Block, Receptacle, 5.08mm Pitch, 4P, 400V, Solder
Phoenix Contact1809076
Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Weidmuller1780180000
Weidmüller OMNIMATE Signal - series BL/SL 5.08 SL-SMT 5.08HC/02/90G 3.2SN BK BX - 1780180000
Weidmuller1780420000
Weidmüller OMNIMATE Signal - series BL/SL 5.08 SL-SMT 5.08HC/03/90LF 3.2SN BK BX - 1780420000

Descriptions

Descriptions of Weidmuller 1837650000 provided by its distributors.

Weidmüller OMNIMATE Signal - series BL/SL 5.08 SL-SMT 5.08HC/04/90F 3.2SN BK BX - 1837650000
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal
Conn Shrouded Header (4 Sides) HDR 4 POS 5.08mm Solder RA Side Entry Thru-Hole Box
PCB connector (board connection), 320 V, 27.5 A, Pitch in mm: 5.08, Number of poles: 4, THT/THR solder connection, Box
TERM BLOCK HDR 4POS 90DEG 5.08MM
HEADER, RIGHT ANGLE PCB, 5.08MM, 4 POSITION, 1ROW
SL-SMT 5.08/4/90/F 3.2BK R20 B
Header, Right Angle Pcb, 5.08Mm, 4 Position, 1Row; Connector Systems:Wire-To-Board; Pitch Spacing:5.08Mm; No. Of Rows:1Rows; No. Of Contacts:4Contacts; Contact Termination Type:Through Hole Right Angle; Connector Shroud:Shrouded Rohs Compliant: Yes |Weidmuller 1837650000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER