Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1813410000

Weidmuller 10.16mm Pitch 2P Pluggable Terminal Block Receptacle BU/SU 10.16HP Series
$ 3.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1813410000.

Weidmuller

Datasheet5 pages9 years ago

IHS

element14 APAC

Newark

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Weidmuller 1813410000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2003-11-27
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Weidmuller1813330000
Weidmuller 10.16mmpitch2pPlug-in terminal blocks socket head, BU/SU 10.16HPseries
Weidmuller1813580000
Weidmüller OMNIMATE Power - series BU/SU 10.16 SU 10.16HP/03/90F 3.5AG BK BX - 1813580000
Weidmuller1813570000
Weidmüller OMNIMATE Power - series BU/SU 10.16 SU 10.16HP/02/90F 3.5AG BK BX - 1813570000
TE Connectivity282844-2
Conn Terminal Block 2 POS 7.5mm Solder ST Thru-Hole 17.5A/Contact
Phoenix Contact1704936
PCB Terminal Block [Phoenix Contact] MKDS 5/ 3-7,62 PCB Terminal Block 4017918122577
Phoenix Contact1714971
Terminal Block; 32 A; 690 V; 9.5 mm; 24 to 10 AWG; 2; Screw; Solder; 6 kV; PA

Descriptions

Descriptions of Weidmuller 1813410000 provided by its distributors.

Weidmuller 10.16mm Pitch 2P Pluggable Terminal Block Receptacle BU/SU 10.16HP Series
Weidmüller OMNIMATE Power - series BU/SU 10.16 SU 10.16HP/02/180G 3.5AG BK BX - 1813410000
Wire-To-Board Connector, Straight, Su 10.16Hp Series, Through Hole, Header, 2, 10.16 Mm Rohs Compliant: Yes |Weidmuller 1813410000
HEADER, 10.16MM, STRT, 2WAY; Pitch Spacing: 10.16mm; No. of Contacts: 2Contacts; Gender: Header; Product Range: -; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Silver Plated Contacts; Contact Mat
HEADER, 10.16MM, STRT, 2WAY; Connector Type:Header; Gender:Header; No. of Contacts:2; Pitch Spacing:10.16mm; Contact Plating:Silver; Contact Material:Copper; SVHC:No SVHC (20-Jun-2011); Colour:Black; Connector Mounting:PCB; Connector Mounting Orientation:Straight

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER