Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1794560000

Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L-SMT 3.50/12/180G 3.5SN BK BX - 1794560000
$ 3.13
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1794560000.

IHS

Datasheet4 pages17 years ago

element14 APAC

Electro Sonic

Newark

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2002-05-14
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2028-12-30
LTD Date2029-12-31

Related Parts

Weidmuller1794240000
Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L-SMT 3.50/12/90G 3.2SN BK BX - 1794240000
Phoenix Contact1786866
Barrier Strip Terminal Block, 8A, 2 Row(s), 1 Deck(s)
Weidmuller1794550000
Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L-SMT 3.50/10/180G 3.5SN BK BX - 1794550000
Weidmuller1794230000
Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L-SMT 3.50/10/90G 3.2SN BK BX - 1794230000

Descriptions

Descriptions of Weidmuller 1794560000 provided by its distributors.

Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L-SMT 3.50/12/180G 3.5SN BK BX - 1794560000
Strip Terminal Block, 10A, 2 Row(s), 1 Deck(s)
TERMINAL BLOCK HEADER, 12 POLES, 3.5 PITCH
Conn Shrouded Header HDR 12 POS 3.5mm Solder ST Thru-Hole Box
TERM BLOCK HDR 12POS VERT 3.5MM
S2L-SMT3.5/12/180G 3.5SN EA R20
Terminal Block Header, 12 Poles, 3.5 Pitch; Núm. De Posiciones:12; Tensión Nominal:150V; Corriente Nominal:10A; Espaciado, Paso:3.5Mm; Orientación Del Bloque:Taladro Pasante Vertical; Género:Cabezal; Conector, Montaje:Pcb |Weidmuller 1794560000
TERM BLOCK HEADER, 12 POLES, 3.5 PITCH;; TERM BLOCK HEADER, 12 POLES, 3.5 PITCH; Connector Type:PCB Terminal Block; Series:Minimate S2L-SMT 3.5; Connector Mounting:PCB; Pitch Spacing:3.5mm; Approvals / Standards:-; No. of Contacts:12; Contact Plating:Tin; Gender:Header

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER