Weidmuller 1793560000

Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
$ 1.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1793560000.

Weidmuller

Datasheet5 pages10 years ago

IHS

Master Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
-61.41%

CAD Models

Download Weidmuller 1793560000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1793170000
Weidmuller OMNIMATE SC Receptacle Terminal Block, 6P, 3.81mm Pitch, 320V, Solder Mount
Weidmuller1793740000
Weidmuller OMNIMATE SC Receptacle Terminal Block, 6P, 3.81mm Pitch, 320V, Solder Mount
Weidmuller1793370000
Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP1986799-6
Barrier Strip Terminal Block, 13.5A, 1 Row(s), 1 Deck(s)
TE Connectivity1986717-6
Strip Terminal Block, 2A, 1 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Weidmuller 1793560000 provided by its distributors.

Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Weidmüller OMNIMATE Signal - series BC/SC 3.81 SC 3.81/06/180G 3.2SN BK BX - 1793560000
Conn Wire to Board HDR 6 POS 3.81mm Solder ST Thru-Hole Box
PCB connector (board connection), 160 V, 17.5 A, Pitch in mm: 3.81, Number of poles: 6, THT solder connection, Box
TERM BLOCK HDR 6POS VERT 3.81MM
Weidmuller Inc Sc 381/06/180G 32Sn Bk Bx
HEADER, 3.81MM, CLOSED SIDE, 6WAY; Connector Type:PCB Terminal Block; Connector Mounting:PCB; Pitch Spacing:3.81mm; No. of Contacts:6; Contact Plating:Tin; Contact Material:Copper; SVHC:No SVHC (18-Jun-2012)
TERMINAL BLOCK, HEADER, 6POS, TH; Gender: Header; Pitch Spacing: 3.81mm; No. of Positions: 6Ways; Rated Current: 10A; Rated Voltage: 300V; Block Orientation: Through Hole Vertical; Product Range: -; SVHC: No SVHC (15-Jan-2018);

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER