Weidmuller 1793170000

Weidmuller OMNIMATE SC Receptacle Terminal Block, 6P, 3.81mm Pitch, 320V, Solder Mount
$ 1.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1793170000.

Weidmuller

Datasheet6 pages10 years ago

IHS

Newark

Farnell

Electro Sonic

Inventory History

3 month trend:
+12.44%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1793280000
6 Position Terminal Block Header Male Pins Shrouded (4 Side) 0.150" (3.81mm) 90
Weidmuller1793740000
Weidmuller OMNIMATE SC Receptacle Terminal Block, 6P, 3.81mm Pitch, 320V, Solder Mount
Weidmuller1793370000
Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP1986799-6
Barrier Strip Terminal Block, 13.5A, 1 Row(s), 1 Deck(s)
TE Connectivity1986717-6
Strip Terminal Block, 2A, 1 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Weidmuller 1793170000 provided by its distributors.

Weidmuller OMNIMATE SC Receptacle Terminal Block, 6P, 3.81mm Pitch, 320V, Solder Mount
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Weidmüller OMNIMATE Signal - series BC/SC 3.81 SC 3.81/06/90G 3.2SN BK BX - 1793170000
Conn Shrouded Header HDR 6 POS 3.81mm Solder RA Thru-Hole Box
PCB connector (board connection), 160 V, 17.5 A, Pitch in mm: 3.81, Number of poles: 6, THT solder connection, Box
TERM BLOCK HDR 6POS 90DEG 3.81MM
HEADER, 3.81MM, R/A, 6WAY; Connector Type:PCB Terminal Block; Connector Mounting:PCB; Pitch Spacing:3.81mm; No. of Contacts:6; Contact Plating:Tin; Contact Material:Copper; SVHC:No SVHC (18-Jun-2012)
TERMINAL BLOCK, HEADER, 6POS, TH; Gender: Header; Pitch Spacing: 3.81mm; No. of Positions: 6Ways; Rated Current: 17.5A; Rated Voltage: 320V; Block Orientation: Through Hole Right Angle; Product Range: -; SVHC: No SVHC (15-Jan-20

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER