Weidmuller 1793390000

Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
$ 3.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1793390000.

Weidmuller

Datasheet6 pages10 years ago

IHS

Newark

Electro Sonic

Burklin Elektronik

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2002-06-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1793190000
Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Weidmuller1793300000
Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Weidmuller1793760000
Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
3.50mm Pitch Beau Eurostyle Fixed Mount PCB Terminal Block, 10 Circuits
4.00mm Pitch Positive Locking Terminal Block PCB Header, Tin Plating, 10 Circuits

Descriptions

Descriptions of Weidmuller 1793390000 provided by its distributors.

Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Weidmüller OMNIMATE Signal - series BC/SC 3.81 SC 3.81/10/90F 3.2SN BK BX - 1793390000
Conn Shrouded Header HDR 10 POS 3.81mm Solder RA Thru-Hole Box
Pin header, 10 pole, pitch 3.81 mm, angled, black, 1793390000
PCB connector (board connection), 160 V, 17.5 A, Pitch in mm: 3.81, Number of poles: 10, THT solder connection, Box
Weidmuller Inc Sc 381/10/90F 32Sn Bk Bx
HEADER, 3.81MM, R/A, 12WAY; Connector Type:PCB Terminal Block; Connector Mounting:PCB; Pitch Spacing:3.81mm; No. of Contacts:10; Contact Plating:Tin; Contact Material:Copper
TERMINAL BLOCK, HEADER, 10POS, TH; Gender: Header; Pitch Spacing: 3.81mm; No. of Positions: 10Ways; Rated Current: 17.5A; Rated Voltage: 320V; Block Orientation: Through Hole Right Angle; Product Range: -; SVHC: No SVHC (15-Jan-

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER