Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1779870000

Modular Terminal Block, 5A, 1 Row(s), 1 Deck(s)
$ 7.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1779870000.

IHS

Datasheet3 pages17 years ago

Burklin Elektronik

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-05-15
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Weidmuller1779880000
Conn Terminal Block SKT 10 POS 3.5mm Crimp ST Cable Mount 5A Box
Weidmuller1762082001
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL-SMT 3.50/10/90F 1.5SN BK BX - 1762082001
Weidmuller1761042001
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL-SMT 3.50/10/180F 1.5SN BK BX - 1761042001
Phoenix Contact1803507
Terminal Block, Header, 3.81 mm, 10 Ways, 8 A, 160 V, Through Hole Vertical
Phoenix Contact1844294
Terminal Block, Header, 3.5 mm, 10 Ways, 8 A, 300 V, Through Hole Right Angle
Phoenix Contact1843680
Terminal Block, Vertical, Header, 3.5 mm, 10 Ways, 8 A, 160 V, Through Hole Vertical

Descriptions

Descriptions of Weidmuller 1779870000 provided by its distributors.

Modular Terminal Block, 5A, 1 Row(s), 1 Deck(s)
Conn Spring Cage SKT 10 POS 3.5mm Crimp ST Panel Mount 5A Box
Weidmuller BL-I/O 3.50/10FP SN BK BX - 1779870000
TERM BLOCK PLUG 10POS STR 3.5MM
BL-I/O 3.50/10FP SN BK BX. PCB plug-in connector, female plug, 3.50 mm, No. of poles: 10, 180°, PUSH IN, Clamping range, rated connection, max.: 1 mm², Box GTIN (EAN): 4032248165193
Terminal Block Pluggable 10 Position, 22-16Awg; Pitch Spacing:3.5Mm; No. Of Positions:10Positions; Wire Size Awg Min:22Awg; Wire Size Awg Max:16Awg; Conductor Area Csa:0.5Mm²; Wire Connection Method:Push In; Rated Current:5A Rohs Compliant: No |Weidmuller 1779870000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER