Weidmuller 1762082001

Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL-SMT 3.50/10/90F 1.5SN BK BX - 1762082001
$ 3.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1762082001.

Weidmuller

Datasheet7 pages10 years ago

IHS

JRH Electronics

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-05-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1761042001
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL-SMT 3.50/10/180F 1.5SN BK BX - 1761042001
Weidmuller1615600000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL 3.50/10/90F 4.5 SN BK BX - 1615600000
Weidmuller1607100000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL 3.50/08/90F 3.2SN OR BX - 1607100000
Phoenix Contact1803507
Terminal Block, Header, 3.81 mm, 10 Ways, 8 A, 160 V, Through Hole Vertical
Phoenix Contact1844294
Terminal Block, Header, 3.5 mm, 10 Ways, 8 A, 300 V, Through Hole Right Angle
Phoenix Contact1881529
Terminal Block, Header, 2.5 mm, 10 Ways, 4 A, 160 V, Through Hole Right Angle

Descriptions

Descriptions of Weidmuller 1762082001 provided by its distributors.

Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL-SMT 3.50/10/90F 1.5SN BK BX - 1762082001
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Conn Shrouded Header HDR 10 POS 3.5mm Solder RA Thru-Hole Box
PCB connector (board connection), 160 V, 15 A, Pitch in mm: 3.50, Number of poles: 10, THT/THR solder connection, Box
TERM BLOCK HDR 10POS 90DEG 3.5MM
Weidmuller Inc Sl-Smt 350/10/90F 15Sn Bk Bx
Pin Header, 10 Position, 3.5Mm; Gender:Header; Pitch Spacing:3.5Mm; No. Of Positions:10Positions; Rated Current:10A; Rated Voltage:300V; Block Orientation:Through Hole Right Angle; Product Range:-; Connector Mounting:Pcb Mount Rohs Compliant: Yes |Weidmuller 1762082001

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER