Weidmuller 1776392001

Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
$ 1.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1776392001.

Weidmuller

Datasheet6 pages10 years ago

IHS

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-85.71%

CAD Models

Download Weidmuller 1776392001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-04-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1522160000
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Weidmuller1524460000
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Weidmuller1512960000
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity796949-5
Conn Terminal Block 5 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
TE Connectivity796638-5
Terminal Block, Right Angle, Header, 5.08 mm, 5 Ways, 15 A, 300 V, Through Hole Right Angle
Phoenix Contact1755765
Terminal Block, Header, 5.08 mm, 5 Ways, 12 A, 250 V, Through Hole Vertical

Descriptions

Descriptions of Weidmuller 1776392001 provided by its distributors.

Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Weidmüller OMNIMATE Signal - series BL/SL 5.08 SL-SMT 5.08HC/05/180LF 1.5SN BK BX - 1776392001
Conn Shrouded Header (4 Sides) HDR 5 POS 5.08mm Solder ST Top Entry Thru-Hole Box
Pin header, 5 pole, pitch 5.08 mm, straight, black, 1776392001
PCB connector (board connection), 320 V, 27.5 A, Pitch in mm: 5.08, Number of poles: 5, THT/THR solder connection, Box
Weidmuller Inc Sl-Smt 508Hc/05/180Lf 15Sn Bk Bx
TERM BLOCK HDR 5POS VERT 5.08MM
Pin Header, 5Pos, 5.08Mm; Connector Mounting:Pcb; Connector Type:Terminal Block; Connector Type:Pcb Terminal Block; Contact Material:Copper; Contact Plating:Tin; Current Rating:15A; Leaded Process Compatible:No; No. Of Contacts:5 Rohs Compliant: No |Weidmuller 1776392001

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER