Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1775642001

Weidmüller OMNIMATE Signal - series BL/SL 5.08 SL-SMT 5.08HC/06/180 1.5SN BK BX - 1775642001
$ 1.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1775642001.

Weidmuller

Datasheet6 pages8 years ago

IHS

Electro Sonic

Farnell

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-04-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Weidmuller1522260000
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Weidmuller1513060000
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Weidmuller1524560000
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity796637-6
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity282837-6
Conn Eurostyle Block F 6 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact Carton

Descriptions

Descriptions of Weidmuller 1775642001 provided by its distributors.

Weidmüller OMNIMATE Signal - series BL/SL 5.08 SL-SMT 5.08HC/06/180 1.5SN BK BX - 1775642001
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Conn Shrouded Header HDR 6 POS 5.08mm Solder ST Thru-Hole Box
PCB connector (board connection), 320 V, 27.5 A, Pitch in mm: 5.08, Number of poles: 6, THT/THR solder connection, Box
TERM BLOCK HDR 6POS VERT 5.08MM
Pin Header, 6 Position, 5.08Mm; Gender:Header; Pitch Spacing:5.08Mm; No. Of Positions:6Positions; Rated Current:15A; Rated Voltage:300V; Block Orientation:Through Hole Vertical; Product Range:-; Connector Mounting:Pcb Mount Rohs Compliant: Yes |Weidmuller 1775642001
HEADER. VERTICAL, 5.08MM, 6WAY; Connector Type:Board to Board; Series:SL-SMT 5.08; Contact Termination:Solder; Gender:Header; No. of Contacts:6; No. of Rows:1; Pitch Spacing:5.08mm; Contact Plating:Tin; Contact Material:Copper; SVHC:No SVHC (20-Jun-2011); Colour:Black; Connector Type:Board to Board; Contact Material:Copper Alloy; Contact Plating:Tin; Current Rating:10A; Insulation Resistance:1Mohm; Insulator Material:LCP; Lead Spacing:5.08mm; No. of Ways:6; Operating Temperature Max:100°C; Operating Temperature Min:-25°C; Termination Method:Solder; Voltage Rating V AC:300V

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER