TE Connectivity 796637-6

Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
$ 1.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 796637-6.

IHS

Datasheet5 pages2 years ago
Datasheet1 page24 years ago

element14 APAC

TE Connectivity

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-1.46%

CAD Models

Download TE Connectivity 796637-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.16
$ 0.963
Stock
7,320
2,416
Authorized Distributors
6
1
Gender
Male
Male
Pitch
5.08 mm
-
Number of Positions
6
6
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Tin
Tin
Housing Material
Polyamide
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-03-01
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity282837-6
Conn Eurostyle Block F 6 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact Carton
Pluggable Terminal Block, 6 Positions, 5.08mm, 24 AWG to 12 AWG, Screw, 10A, 300 V
TE Connectivity796636-5
5 Position 5.08mm 15A 300V Trough Hole Wire-to-Board Terminal Block
TE Connectivity796644-6
Header Shrouded 6 Position 5 mm Pitch Euro Style Terminal Block
Phoenix Contact1705504
Terminal block; PCB; Header; Male Pins; Unshrouded; 6 position; 12A; 400V; Solder

Descriptions

Descriptions of TE Connectivity 796637-6 provided by its distributors.

Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Pin Header, Eurostyle, 6 Position, 5.08Mm; Gender:Header; Pitch Spacing:5.08Mm; No. Of Positions:6Positions; Rated Current:15A; Rated Voltage:300V; Block Orientation:Through Hole Vertical; Product Range:-; Body Material:Polyamide 6/6Rohs Compliant: Yes |Buchanan Te Connectivity 796637-6
Special Order: 6POS 5.08MM CE VRT HDR,TRM BLK Terminal Block Connector Type: Header Connector System: Wire-to-Board Number of Positions: 6 Centerline (Pitch): 5.08 mm Centerline (Pitch): .2 in Header Wire-to-Board 6 5.08 mm | PCB Terminal Block | Part Number: 796637-6 | Internal Number: 796637-6 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7966376