Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1764950000

Conn Terminal Block 18 POS 5.08mm Solder Thru-Hole 10A Box
$ 11.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1764950000.

Weidmuller

Datasheet5 pages8 years ago

IHS

Burklin Elektronik

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-05-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1769970000
Conn Terminal Block 18 POS 5.08mm Solder ST Thru-Hole 10A Box
Weidmuller1764940000
Conn Terminal Block 15 POS 5.08mm Solder Thru-Hole 10A Box
Weidmuller1769660000
Conn Terminal Block 18 POS 5.08mm Solder ST Thru-Hole 10A Box
TE Connectivity1-776267-2
DEUTSCH 14 Position 0.157 (4.00mm) Through Hole Right Angle Header Connector"
TE Connectivity1-776261-5
Conn Terminal Block RCP 5 POS 5mm Solder RA Thru-Hole
Rectangular Power Connector, 15 Contact(s), Male and Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Weidmuller 1764950000 provided by its distributors.

Conn Terminal Block 18 POS 5.08mm Solder Thru-Hole 10A Box
Modular Terminal Block, 15A, 2.5mm2, 3 Row(s), 3 Deck(s)
PCB terminal, 320 V, 15 A, Pitch in mm: 5.08, 2.5 mm², Number of poles: 18, Tension-clamp connection, THT solder connection, 135°, Box
Terminal Block, Pcb, 18Pos, 26-12Awg; Color:Orange; Connector Mounting:Pcb; Connector Type:Pluggable Terminal Block; Connector Type:Pcb Terminal Block; Contact Material:Copper; Contact Plating:Tin; Leaded Process Compatible:Yes Rohs Compliant: Yes |Weidmuller 1764950000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER