Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1764940000

Conn Terminal Block 15 POS 5.08mm Solder Thru-Hole 10A Box
$ 9.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1764940000.

Weidmuller

Datasheet5 pages8 years ago

IHS

Electro Sonic

Burklin Elektronik

CAD Models

Download Weidmuller 1764940000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-05-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1769650000
PCB terminal, 15 pole, pitch 5.08 mm, AWG 24-14, 15 A, screw connection, orange, 1769650000
Weidmuller1764950000
Conn Terminal Block 18 POS 5.08mm Solder Thru-Hole 10A Box
Weidmuller1769970000
Conn Terminal Block 18 POS 5.08mm Solder ST Thru-Hole 10A Box
Rectangular Power Connector, 15 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 15 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 15 Contact(s), Male and Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Weidmuller 1764940000 provided by its distributors.

Conn Terminal Block 15 POS 5.08mm Solder Thru-Hole 10A Box
Modular Terminal Block, 15A, 2.5mm2, 3 Row(s), 3 Deck(s)
PCB terminal, 320 V, 15 A, Pitch in mm: 5.08, 2.5 mm², Number of poles: 15, Tension-clamp connection, THT solder connection, 135°, Box
Terminal Block, Pcb, 15Pos, 26-12Awg; Product Range:Lm3Rzf 5.08 Series; No. Of Contacts:15Contacts; Pitch Spacing:5.08Mm; Connector Type:Terminal Block, Pcb; Connector Mounting:Pcb Mount; Wire Size Awg Max:12Awg; Colour:Orange Rohs Compliant: Yes |Weidmuller 1764940000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER