Weidmuller 1761582001

Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL-SMT 3.50/06/90G 1.5SN BK BX - 1761582001
$ 1.775
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1761582001.

Weidmuller

Datasheet7 pages10 years ago

IHS

Electro Sonic

Newark

Burklin Elektronik

Inventory History

3 month trend:
-65.49%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-05-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity1986717-6
Strip Terminal Block, 2A, 1 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
TE Connectivity1986718-6
Strip Terminal Block, 2A, 1.5mm2, 1 Row(s)
Weidmuller1607540000
Terminal Block, Header, 6Pos, Th; |Weidmuller 1607540000
Weidmuller1616050000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL 3.50/06/180G 4.5SN BK BX - 1616050000
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Weidmuller 1761582001 provided by its distributors.

Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL-SMT 3.50/06/90G 1.5SN BK BX - 1761582001
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Conn Shrouded Header (4 Sides) HDR 6 POS 3.5mm Solder RA Thru-Hole Box
PCB connector (board connection), 160 V, 15 A, Pitch in mm: 3.50, Number of poles: 6, THT/THR solder connection, Box
TERM BLOCK HDR 6POS 90DEG 3.5MM
Weidmuller Inc Sl-Smt 350/06/90G 15Sn Bk Bx
Pin Header, 6 Position, 3.5Mm; Gender:Header; Pitch Spacing:3.5Mm; No. Of Positions:6Positions; Rated Current:10A; Rated Voltage:300V; Block Orientation:Through Hole Right Angle; Product Range:-; Connector Mounting:Pcb Mount Rohs Compliant: Yes |Weidmuller 1761582001

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER