Weidmuller 1607540000

Terminal Block, Header, 6Pos, Th; |Weidmuller 1607540000
$ 2.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1607540000.

Weidmuller

Datasheet7 pages10 years ago

IHS

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+94.17%

CAD Models

Download Weidmuller 1607540000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-05-15
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Weidmuller1616050000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL 3.50/06/180G 4.5SN BK BX - 1616050000
Weidmuller1727990000
Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L 3.50/06/90G 3.5SN BK BX - 1727990000
Phoenix Contact1843648
Terminal Block, Header, 3.5 mm, 6 Ways, 8 A, 160 V, Through Hole Vertical
Phoenix Contact1844252
Terminal Block, Header, 3.5 mm, 6 Ways, 8 A, 300 V, Through Hole Right Angle
Weidmuller1607080000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
TE Connectivity1986717-6
Strip Terminal Block, 2A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Weidmuller 1607540000 provided by its distributors.

Terminal Block, Header, 6Pos, Th; |Weidmuller 1607540000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL 3.50/06/180F 3.2SN OR BX - 1607540000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
PCB connector (board connection), 160 V, 17 A, Pitch in mm: 3.50, Number of poles: 6, THT solder connection, Box
Conn Shrouded Header M 6 POS 3.5mm Solder ST Thru-Hole Box
TERM BLOCK HDR 6POS VERT 3.5MM
TERMINAL BLOCK, HEADER, 6POS, TH; Gender: Header; Pitch Spacing: 3.5mm; No. of Positions: 6Ways; Rated Current: 10A; Rated Voltage: 300V; Block Orientation: Through Hole Vertical; Product Range: -; SVHC: No SVHC (15-Jan-2018); C

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER