Weidmuller 1761002001

Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL-SMT 3.50/06/180F 1.5SN BK BX - 1761002001
$ 2.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1761002001.

Weidmuller

Datasheet8 pages10 years ago

IHS

Newark

Burklin Elektronik

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-05-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1615570000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL 3.50/06/90F 4.5 SN BK BX - 1615570000
Weidmuller1753022001
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL-SMT 3.50/06/180G 1.5SN BK BX - 1753022001
Weidmuller1616180000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL 3.50/06/180F 4.5 SN BK BX - 1616180000
Phoenix Contact1803468
Terminal Block, Header, 3.81 mm, 6 Ways, 8 A, 160 V, Through Hole Vertical
TE Connectivity1986717-6
Strip Terminal Block, 2A, 1 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Weidmuller 1761002001 provided by its distributors.

Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL-SMT 3.50/06/180F 1.5SN BK BX - 1761002001
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Conn Shrouded Header HDR 6 POS 3.5mm Solder ST Thru-Hole Box
PCB connector (board connection), 160 V, 15 A, Pitch in mm: 3.50, Number of poles: 6, THT/THR solder connection, Box
Weidmuller Inc Sl-Smt 350/06/180F 15Sn Bk Bx
TERM BLOCK HDR 6POS VERT 3.5MM
Pin Header, 6 Position, 3.5Mm; Gender:Header; Pitch Spacing:3.5Mm; No. Of Positions:6Positions; Rated Current:10A; Rated Voltage:300V; Block Orientation:Through Hole Vertical; Product Range:-; Connector Mounting:Pcb Mount Rohs Compliant: No |Weidmuller 1761002001

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER