Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1760510000

Weidmuller PCB Terminal Block PM Series, 2-Ch, 5.08mm Pitch, TH, Screw Termination, Black
$ 0.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1760510000.

IHS

Datasheet4 pages17 years ago

Master Electronics

Electro Sonic

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-33.94%

CAD Models

Download Weidmuller 1760510000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-05-15
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Conn Terminal Block 2 POS 5.08mm Screw ST Cable Mount 16A
On Shore TechnologyOSTTA024163
Terminal Block Header 0.200" (5.08) Pitch 2 Position M3 Top Screw
On Shore TechnologyOSTTB022161
Conn Terminal Block 2 POS 5.08mm Solder RA Thru-Hole 15A
On Shore TechnologyOSTTC022162
Terminal Block Header 2-Position Top Screw 0.200" (5.08mm) PC-Pins
Weidmuller1716020000
Conn Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 10A Box
Weidmuller1716040000
Conn Terminal Block 2 POS 5.08mm Solder RA Thru-Hole 15A Box

Descriptions

Descriptions of Weidmuller 1760510000 provided by its distributors.

Weidmuller PCB Terminal Block PM Series, 2-Ch, 5.08mm Pitch, TH, Screw Termination, Black
PCB terminal, 2 pole, pitch 5.08 mm, AWG 26-14, 24 A, screw connection, black, 1760510000
Conn Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 15A Box
PCB terminal, 5.08 mm, Number of poles: 2, Conductor outlet direction: 90°, Pressure clamp connection PM 5.08/02/90 3.5SN BK BX
TERM BLK 2P SIDE ENT 5.08MM PCB / 2 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
TERMINAL BLOCK, PCB, 2 POSITION, 24-14AWG; Pitch Spacing: 5.08mm; No. of Positions: 2Positions; Wire Size AWG Min: 24AWG; Wire Size AWG Max: 14AWG; Conductor Area CSA: 1.5mm²; Wire Connection Method: Screw; Rated Current: 16A;
Terminal Block, Pcb, 2 Position, 24-14Awg; Núm. De Posiciones:2; Tensión Nominal:300V; Corriente Nominal:16A; Tamaño De Cable Awg Mín.:24Awg; Conductor, Tamaño Awg Min:14Awg; Conductor, Área Csa:1.5Mm²; Espaciado, Paso:5.08Mm |Weidmuller 1760510000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1760510000.